Reference Only
09455020005
Modular Connectors / Ethernet Connectors HAR-PORT COVER IP65/67
Datasheet
09455020005 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Modular Connectors / Ethernet Connectors | |
| Product | Accessories | |
| Type | Cap | |
| IP Rating | IP65 | |
| Color | Black, Transparent | |
| Series | Harting RJ Industrial | |
| Packaging | Each | |
| Product Type | Modular Connectors / Ethernet Connectors | |
| Subcategory | Modular Connectors / Ethernet Connectors | |
| Part # Aliases | 09-45-502-0005 09 45 502 0005 9455020005 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
28In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $17.28 | $17.28 | |
| $17.11 | $68.44 | |
| $16.51 | $165.10 | |
| $16.35 | $245.25 | |
| $14.48 | $724.00 | |
| $14.34 | $1,434.00 | |
| $13.73 | $3,432.50 | |
| $13.07 | $6,535.00 |
Need more?
Sign in to add projects and notes