Reference Only

09455020000

Modular Connectors / Ethernet Connectors PROTECTION COVER HAR-PORT

Manufacturer:

Mfr Part:
09455020000

TTI Part:
09455020000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryModular Connectors / Ethernet Connectors
ProductAccessories
TypeCap
IP RatingIP67
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 70 C
ColorBlack
SeriesHar-Port
PackagingEach
Product TypeModular Connectors / Ethernet Connectors
SubcategoryModular Connectors / Ethernet Connectors
Part # Aliases09-45-502-0000 09 45 502 0000

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8538908180
TARIC8536909599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$3.97$39.70
$3.84$192.00
$3.46$346.00
$3.29$1,645.00
Need more?
Available Regional Inventory
10 available now at ttieurope.com
Sign in to add projects and notes