Reference Only
09455002812
Heavy Duty Power Connectors T1 male crimp AWG 22-24 (500pcs/reel)
Datasheet
09455002812 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Unit Of Measure | Spool | |
| Accessory Type | Crimp Contact | |
| Housing Gender | Male | |
| Packaging | Spool | |
| Product Type | Heavy Duty Power Connectors | |
| Product | Accessories | |
| Subcategory | Power Connectors | |
| Termination Style | Crimp | |
| Wire Gauge Max | 22 AWG | |
| Wire Gauge Min | 24 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 1 / Multiples: 1)| Quantity | Price Per Spool | Ext. Price |
|---|---|---|
| $210.26 | $210.26 | |
| $208.18 | $624.54 | |
| $193.10 | $9,655.00 | |
| $180.40 | $18,040.00 | |
| $173.28 | $86,640.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.