Reference Only
09454532610
New Product
Switch Bezels / Switch Caps Calotte red
Datasheet
09454532610 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Switch Bezels / Switch Caps | |
| Product | Accessories | |
| Type | Calotte | |
| Designed for | Har Light | |
| Color | Red | |
| Packaging | Each | |
| Product Type | Switch Bezels / Switch Caps | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.58 | $25.80 | |
| $2.43 | $48.60 | |
| $2.41 | $72.30 | |
| $2.36 | $118.00 | |
| $2.18 | $218.00 | |
| $2.16 | $540.00 | |
| $2.05 | $1,025.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.