Reference Only

09454532609

New Product
Switch Bezels / Switch Caps Calotte transparent

Manufacturer:

Mfr Part:
09454532609

TTI Part:
09454532609

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategorySwitch Bezels / Switch Caps
ProductCaps
TypeCalotte
Designed forHar Light
ColorClear
PackagingEach
Product TypeSwitch Bezels / Switch Caps
SubcategorySwitch Accessories

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

10In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$2.73$27.30
$2.60$78.00
$2.47$123.50
$2.34$234.00
$2.25$562.50
$2.14$1,070.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.