Reference Only

09454532607

New Product
Switch Bezels / Switch Caps Calotte yellow

Manufacturer:

Mfr Part:
09454532607

TTI Part:
09454532607

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategorySwitch Bezels / Switch Caps
ProductAccessories
TypeCalotte
Designed forHar Light
ColorYellow
PackagingEach
Product TypeSwitch Bezels / Switch Caps
SubcategorySwitch Accessories

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

10In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$2.76$27.60
$2.60$52.00
$2.57$77.10
$2.55$127.50
$2.22$222.00
$2.20$550.00
$2.07$1,035.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.