Reference Only

09454532606

New Product
Switch Bezels / Switch Caps Calotte blue

Manufacturer:

Mfr Part:
09454532606

TTI Part:
09454532606

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategorySwitch Bezels / Switch Caps
ProductCaps
TypeCalotte
Designed forHar Light
ColorBlue
PackagingEach
Product TypeSwitch Bezels / Switch Caps
SubcategorySwitch Accessories

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

10In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$2.72$27.20
$2.59$77.70
$2.48$124.00
$2.31$231.00
$2.23$557.50
$2.12$1,060.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.