Reference Only
09454532603
New Product
Switch Bezels / Switch Caps Button cap transparent
Datasheet
09454532603 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Switch Bezels / Switch Caps | |
| Product | Caps | |
| Type | Button Cap | |
| For Use With | Har button | |
| Color | Clear | |
| Packaging | Each | |
| Product Type | Switch Bezels / Switch Caps | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.69 | $26.90 | |
| $2.56 | $76.80 | |
| $2.41 | $120.50 | |
| $2.29 | $229.00 | |
| $2.21 | $552.50 | |
| $2.11 | $1,055.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.