Reference Only
09454532202
New Product
Switch Hardware har-switch groping 2x 45
Datasheet
09454532202 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Switch Hardware | |
| Product | Hardware | |
| Type | Selector Switch | |
| Designed for | Har Switch | |
| IP Rating | IP65 | |
| Packaging | Each | |
| Color | Silver | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Panel Mount | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $42.77 | $427.70 | |
| $42.34 | $1,270.20 | |
| $39.03 | $1,951.50 | |
| $38.43 | $3,843.00 | |
| $37.58 | $7,516.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.