Reference Only
09454532103
New Product
Switch Actuators har-button
Datasheet
09454532103 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Switch Actuators | |
| Type | Push Button | |
| Designed for | Har Button | |
| Color | Black | |
| IP Rating | IP65, IPX9K | |
| Packaging | Each | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Panel Mount | |
| Product Type | Switch Actuators | |
| Product | Actuators | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $14.52 | $145.20 | |
| $14.37 | $431.10 | |
| $14.23 | $711.50 | |
| $13.50 | $1,350.00 | |
| $13.36 | $3,340.00 | |
| $13.23 | $6,615.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes