Reference Only
09454531608
New Product
Switch Bezels / Switch Caps Calotte green
Datasheet
09454531608 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Switch Bezels / Switch Caps | |
| Product | Caps | |
| Type | Calotte | |
| Designed for | Har Light | |
| Color | Green | |
| Packaging | Each | |
| Product Type | Switch Bezels / Switch Caps | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.27 | $22.70 | |
| $2.17 | $65.10 | |
| $2.03 | $101.50 | |
| $1.94 | $194.00 | |
| $1.86 | $465.00 | |
| $1.78 | $890.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.