Reference Only
09454531606
New Product
Switch Bezels / Switch Caps Calotte blue
Datasheet
09454531606 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Switch Bezels / Switch Caps | |
| Product | Accessories | |
| Type | Calotte | |
| Designed for | Har Light | |
| Color | Blue | |
| Packaging | Each | |
| Product Type | Switch Bezels / Switch Caps | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.17 | $21.70 | |
| $1.97 | $39.40 | |
| $1.95 | $58.50 | |
| $1.93 | $96.50 | |
| $1.84 | $184.00 | |
| $1.82 | $455.00 | |
| $1.74 | $870.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.