Reference Only

09454531604

New Product
Switch Bezels / Switch Caps Button cap red

Manufacturer:

Mfr Part:
09454531604

TTI Part:
09454531604

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategorySwitch Bezels / Switch Caps
ProductCaps
TypeButton Cap
Designed forHar Button
ColorRed
PackagingEach
Product TypeSwitch Bezels / Switch Caps
SubcategorySwitch Accessories

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

10In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$2.36$23.60
$2.26$67.80
$2.21$110.50
$2.13$213.00
$2.06$515.00
$1.95$975.00
$1.88$1,880.00
$1.81$3,620.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.