Reference Only

09454531600

New Product
Switch Bezels / Switch Caps Button cap blue

Manufacturer:

Mfr Part:
09454531600

TTI Part:
09454531600

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategorySwitch Bezels / Switch Caps
ProductAccessories
TypeButton Cap
Designed forHar Button
ColorBlue
PackagingEach
Product TypeSwitch Bezels / Switch Caps
SubcategorySwitch Accessories

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

10In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$2.21$22.10
$2.15$64.50
$2.10$105.00
$1.81$181.00
$1.79$447.50
$1.72$860.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.