Reference Only

09454531501

New Product
Switch Actuators har-stop

Manufacturer:

Mfr Part:
09454531501

TTI Part:
09454531501

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategorySwitch Actuators
TypeEmergency Stop Button
IP RatingIP65
PackagingEach
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 30 C
Product TypeSwitch Actuators
ProductActuators
SubcategorySwitch Accessories

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

10In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$28.63$286.30
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes