Reference Only
09454531500
New Product
Switch Actuators har-stop
Datasheet
09454531500 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Switch Actuators | |
| Type | Emergency Stop Button | |
| IP Rating | IP65 | |
| Packaging | Each | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 30 C | |
| Product Type | Switch Actuators | |
| Product | Actuators | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $32.94 | $329.40 | |
| $32.61 | $652.20 | |
| $32.08 | $962.40 | |
| $30.80 | $1,540.00 | |
| $29.49 | $2,949.00 | |
| $28.83 | $5,766.00 | |
| $28.54 | $14,270.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes