Reference Only

09454531301

New Product
Tactile Switches har-key latching 90

Manufacturer:

Mfr Part:
09454531301

TTI Part:
09454531301

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryTactile Switches
IlluminatedNon-Illuminated
Mounting StylePanel Mount
Termination StyleQuick Connect
IP RatingIP65
PackagingEach
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 25 C
Product TypeTactile Switches
ProductHardware
SubcategorySwitches
TypeKey Switch

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536509065
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

10In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$61.75$617.50
$60.92$3,046.00
$57.53$5,753.00
$56.94$14,235.00
$56.38$28,190.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes