Reference Only

09454531207

New Product
Switch Actuators har-switch groping 2x 45

Manufacturer:

Mfr Part:
09454531207

TTI Part:
09454531207

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategorySwitch Actuators
TypeSelector Switch
Designed forHar Switch
ColorBlack
IP RatingIP65
PackagingEach
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 25 C
Mounting StylePanel Mount
Product TypeSwitch Actuators
ProductHardware
SubcategorySwitch Accessories

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

10In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$34.91$349.10
$34.56$1,036.80
$34.22$1,711.00
$32.12$3,212.00
$31.32$6,264.00
$31.01$15,505.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.