Reference Only
09454531202
New Product
Switch Actuators har-switch groping 90
Datasheet
09454531202 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Switch Actuators | |
| Type | Selector Switch | |
| Designed for | Har Switch | |
| Color | Silver | |
| IP Rating | IP65 | |
| Packaging | Each | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 25 C | |
| Mounting Style | Panel Mount | |
| Product Type | Switch Actuators | |
| Product | Hardware | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $34.86 | $348.60 | |
| $34.51 | $1,035.30 | |
| $34.17 | $1,708.50 | |
| $32.27 | $3,227.00 | |
| $31.94 | $7,985.00 | |
| $31.62 | $15,810.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes