Reference Only
09454531201
New Product
Switch Actuators har-switch latching 2x 45
Datasheet
09454531201 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Switch Actuators | |
| Type | Selector Switch | |
| Designed for | Har Switch | |
| Color | Silver | |
| IP Rating | IP65 | |
| Packaging | Each | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 25 C | |
| Mounting Style | Panel Mount | |
| Product Type | Switch Actuators | |
| Product | Hardware | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $43.13 | $431.30 | |
| $42.71 | $854.20 | |
| $41.76 | $1,252.80 | |
| $40.24 | $2,012.00 | |
| $38.33 | $3,833.00 | |
| $37.25 | $9,312.50 | |
| $36.88 | $18,440.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes