Reference Only
09454531101
New Product
Switch Actuators har-button ring illumination
Datasheet
09454531101 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Switch Actuators | |
| Type | Push Button | |
| Designed for | Har Button | |
| Color | Silver | |
| IP Rating | IP65, IP67 | |
| Packaging | Each | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 25 C | |
| Mounting Style | Panel Mount | |
| Product Type | Switch Actuators | |
| Product | Actuators | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $25.93 | $259.30 | |
| $25.67 | $770.10 | |
| $25.42 | $1,271.00 | |
| $24.09 | $2,409.00 | |
| $23.86 | $5,965.00 | |
| $23.62 | $11,810.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes