Reference Only
09454522912
USB Connectors hart-por USB Type C-C coupler black
Datasheet
09454522912 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | USB Connectors | |
| Product | USB Couplers | |
| Type | Type C to Type C | |
| Mounting Style | Cable Mount | |
| IP Rating | IP20 | |
| Current Rating | 5 A | |
| Voltage Rating | 20 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Color | Cable Mount | |
| Packaging | Bulk | |
| Number of Contacts | 24 Contact | |
| Number of Ports | 1 Port | |
| Product Type | USB Connectors | |
| Standard | USB 3.0 | |
| Subcategory | USB Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $39.85 | $39.85 | |
| $37.90 | $1,895.00 | |
| $37.17 | $3,717.00 | |
| $34.85 | $17,425.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes