Reference Only
09454521906
USB Connectors har-port USB 2.0 B Jack/ A Jack
Datasheet
09454521906 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | USB Connectors | |
| Product | USB Adapters | |
| Type | Type B to Type A | |
| Gender | Female / Female | |
| Mounting Style | Panel Mount | |
| Mounting Angle | Straight | |
| Packaging | Each | |
| Number of Contacts | 8 Contact | |
| Number of Ports | 2 Port | |
| Product Type | USB Connectors | |
| Standard | USB 2.0 | |
| Subcategory | USB Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $62.86 | $62.86 | |
| $52.38 | $2,619.00 | |
| $50.38 | $5,038.00 | |
| $49.88 | $24,940.00 |
Need more?
Sign in to add projects and notes