Reference Only
09454521904
USB Connectors har-port USB 3.0 A-A PFT black
Datasheet
09454521904 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | USB Connectors | |
| Product | USB Couplers | |
| Type | Type A to Type A | |
| Packaging | Each | |
| Product Type | USB Connectors | |
| Subcategory | USB Connectors | |
| Part # Aliases | 9454521904 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $23.83 | $23.83 | |
| $20.71 | $1,035.50 | |
| $19.72 | $1,972.00 | |
| $18.48 | $9,240.00 |
Need more?
Available Regional Inventory
2 available now at ttieurope.com
Sign in to add projects and notes