Reference Only
09454521903
USB Connectors har-port USB 2.0 A-A PFT black
Datasheet
09454521903 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | USB Connectors | |
| Product | USB Couplers | |
| Type | Type A to Type A | |
| Packaging | Each | |
| Product Type | USB Connectors | |
| Subcategory | USB Connectors | |
| Part # Aliases | 9454521903 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
5In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $22.53 | $22.53 | |
| $22.31 | $89.24 | |
| $20.93 | $209.30 | |
| $20.72 | $310.80 | |
| $18.73 | $936.50 | |
| $17.84 | $1,784.00 | |
| $16.72 | $4,180.00 | |
| $15.92 | $7,960.00 |
Need more?
Sign in to add projects and notes