Reference Only
09454521902
USB Connectors HAR-PORT USB 3.0 A-A PFT
Datasheet
09454521902 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | USB Connectors | |
| Product | USB Couplers | |
| Type | Type A to Type A | |
| Gender | Jack (Female) | |
| Standard | USB 3.0 | |
| Number of Contacts | 4 Contact | |
| Number of Ports | 1 Port | |
| Current Rating | 1.5 A | |
| Mounting Angle | Straight | |
| Mounting Style | Panel Mount | |
| IP Rating | IP20 | |
| Packaging | Each | |
| Color | Silver/Black | |
| Features | Drop-In Interface Port/Coupler | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | USB Connectors | |
| Subcategory | USB Connectors | |
| Part # Aliases | 09-45-452-1902 09 45 452 1902 9454521902 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
76In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $26.78 | $26.78 | |
| $26.50 | $132.50 | |
| $23.32 | $233.20 | |
| $22.25 | $556.25 | |
| $21.58 | $1,079.00 | |
| $21.18 | $2,118.00 | |
| $20.96 | $5,240.00 | |
| $20.74 | $10,370.00 |
Need more?
Sign in to add projects and notes