Reference Only

09454001100

Modular Connectors / Ethernet Connectors HAN MOD PLUG INSERT RJI 4POL

Manufacturer:

Mfr Part:
09454001100

TTI Part:
09454001100

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryModular Connectors / Ethernet Connectors
ProductConnectors
TypeIndustrial
GenderPlug (Male)
USOC CodesRJ45
Number of Positions / Contacts per Port8P4C
ShieldingShielded
Performance CategoryCat 5
Mounting StyleCable Mount
Mounting AngleStraight
Termination StyleIDC
Current Rating1 A
Voltage Rating50 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 70 C
ColorIvory
Tab DirectionUser Selectable
SeriesHan-Modular
PackagingEach
Application10/100 Base-T
Number of Ports1 Port
Number of Positions4 Position
Product TypeModular Connectors / Ethernet Connectors
SubcategoryModular Connectors / Ethernet Connectors
Part # Aliases09-45-400-1100 09 45 400 1100 9454001100

Export and Environmental Classification

AttributeDescription
Country of OriginRomania
ECCNEAR99
HTS8536698000
TARIC8536691000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

18In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$26.02$26.02
$25.03$50.06
$24.78$123.90
$23.56$235.60
$21.88$1,094.00
$20.78$2,078.00
$20.28$5,070.00
$19.79$9,895.00
Need more?
Sign in to add projects and notes