Reference Only
09453450000
Modular Connectors / Ethernet Connectors HPP V4 CABLE HOOD 6.5-9.5MM
Datasheet
09453450000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Modular Connectors / Ethernet Connectors | |
| Product | Accessories | |
| Packaging | Each | |
| Color | Black | |
| Mounting Angle | Straight | |
| Mounting Style | Flange Mount | |
| Product Type | Modular Connectors / Ethernet Connectors | |
| Subcategory | Modular Connectors / Ethernet Connectors | |
| Type | Industrial | |
| USOC Codes | RJ45 | |
| Part # Aliases | 09-45-345-0000 09 45 345 0000 9453450000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Romania |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Specification Sheets
27In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $14.63 | $14.63 |
Need more?
Sign in to add projects and notes