Reference Only

09452832560

Modular Connectors / Ethernet Connectors IX INDUSTRAIL 10A-12 JACK AV

Manufacturer:

Mfr Part:
09452832560

TTI Part:
09452832560

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryModular Connectors / Ethernet Connectors
ProductConnectors
TypeJack
GenderJack (Female)
Configuration1x1
Number of Positions / Contacts per Port10P8C
ShieldingShielded
Performance CategoryCat 6a
Mounting StyleThrough Hole
Mounting AngleRight Angle
Termination StyleSolder
IP RatingIP20
Current Rating1.5 A, 3 A
Voltage Rating50 VAC, 60 VDC
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
ColorGray
PackagingEach
CodingA Coded
Contact MaterialCopper Alloy
Contact PlatingGold
Flammability RatingUL 94 V-0
Mating Cycles5000 Cycles
Number of Contacts8 Contact
Number of Ports1 Port
Number of Positions10 Position
Product TypeModular Connectors / Ethernet Connectors
SubcategoryModular Connectors / Ethernet Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 400 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.21$884.00
$2.11$2,110.00
$2.08$10,400.00
$2.05$20,500.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.