Reference Only

09452251760

Modular Connectors / Ethernet Connectors Han 3A RJ45Cat6 8+4p Hybrid/Blk Plstc Pnl

Manufacturer:

Mfr Part:
09452251760

TTI Part:
09452251760

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryModular Connectors / Ethernet Connectors
ProductCouplers
TypeIndustrial
GenderJack (Female)
USOC CodesRJ45
Configuration1x1
Number of Positions / Contacts per Port8P8C
ShieldingShielded
Performance CategoryCat 6
Mounting StyleFlange Mount
Mounting AngleStraight
IP RatingIP67
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 70 C
ColorMetal
Tab DirectionUser Selectable
PackagingEach
Application10/100/1000G/2.5G Base-T
Flammability RatingUL 94 V-0
Mating Cycles500
Number of Contacts8 Contact
Number of Ports1 Port
Number of Positions8 Position
Product TypeModular Connectors / Ethernet Connectors
SubcategoryModular Connectors / Ethernet Connectors
TradenameHAN

Export and Environmental Classification

AttributeDescription
Country of OriginRomania
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$51.86$51.86
$45.73$2,286.50
$40.88$4,088.00
$39.57$19,785.00
Need more?
Available Regional Inventory
20 available now at ttieurope.com
Sign in to add projects and notes