Reference Only

09452151560

Modular Connectors / Ethernet Connectors METAL,HAN3A,RJ45CAT6 PANEL FEED THROUGH

Manufacturer:

Mfr Part:
09452151560

TTI Part:
09452151560

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryModular Connectors / Ethernet Connectors
ProductCouplers
TypeIndustrial
GenderJack (Female)
USOC CodesRJ45
Configuration1x1
Number of Positions / Contacts per Port8P8C
ShieldingShielded
Performance CategoryCat 6
Mounting StyleFlange Mount
Mounting AngleStraight
IP RatingIP67
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 70 C
ColorGray
Tab DirectionUser Selectable
SeriesHan 3A RJ45
PackagingEach
Application1G/2.5G/5G Base-T
Number of Ports2 Port
Number of Positions8 Position
Product TypeModular Connectors / Ethernet Connectors
SubcategoryModular Connectors / Ethernet Connectors
Part # Aliases09-45-215-1560 09 45 215 1560 9452151560

Export and Environmental Classification

AttributeDescription
Country of OriginRomania
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

37In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$43.37$43.37
$42.94$214.70
$39.68$396.80
$38.22$955.50
$35.92$1,796.00
$33.98$3,398.00
$33.63$8,407.50
$33.30$16,650.00
Need more?
Sign in to add projects and notes