Reference Only

09452151100

Modular Connectors / Ethernet Connectors IP67 DATA 3A PANEL FEED THRU STRT METAL

Manufacturer:

Mfr Part:
09452151100

TTI Part:
09452151100

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryModular Connectors / Ethernet Connectors
ProductCouplers
TypeIndustrial
GenderJack (Female)
USOC CodesRJ45
Configuration1x1
Number of Positions / Contacts per Port8P8C
ShieldingShielded
Performance CategoryCat 5
Mounting StyleFlange Mount
Mounting AngleStraight
IP RatingIP67
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 70 C
ColorGray
Tab DirectionUser Selectable
SeriesHarting RJ Industrial
PackagingEach
Application10/100 Base-T
Locking MechanismLatch-Lock
Number of Ports2 Port
Number of Positions8 Position
Product TypeModular Connectors / Ethernet Connectors
SubcategoryModular Connectors / Ethernet Connectors
Part # Aliases09-45-215-1100 09 45 215 1100 9452151100

Export and Environmental Classification

AttributeDescription
Country of OriginRomania
ECCNEAR99
HTS8536698000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

5In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$35.04$35.04
$32.57$325.70
$31.64$791.00
$30.03$1,501.50
$28.22$2,822.00
$27.72$6,930.00
$27.29$13,645.00
Need more?

My Notes

Sign into see notes.