Reference Only

09451812587XL

Modular Connectors / Ethernet Connectors ix Industrial 10A-1 plug A3-I24

Manufacturer:

Mfr Part:
09451812587XL

TTI Part:
09451812587XL

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryModular Connectors / Ethernet Connectors
ProductConnectors
GenderPlug (Male)
ShieldingShielded
Performance CategoryCat 6a
Mounting StyleCable Mount
Mounting AngleRight Angle
Termination StyleSolder
IP RatingIP20
Current Rating1.5 A, 3 A
Voltage Rating50 VAC, 60 VDC
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
ColorBlack
PackagingEach
Contact MaterialCopper Alloy
Contact PlatingGold
Flammability RatingUL 94 V-0
Insulation Resistance500 MOhms
Mating Cycles5000 Cycle
Number of Contacts8 Contact
Product TypeModular Connectors / Ethernet Connectors
SubcategoryModular Connectors / Ethernet Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8544422000
TARIC8544421000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$8.27$827.00
$7.96$7,960.00
$7.89$39,450.00
$7.81$78,100.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes