Reference Only

09451812563XL

Modular Connectors / Ethernet Connectors IX INDUSTRIAL 10A PLUG 08P IDC

Manufacturer:

Mfr Part:
09451812563XL

TTI Part:
09451812563XL

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryModular Connectors / Ethernet Connectors
ProductConnectors
TypePlug
GenderPlug (Male)
Configuration1x1
Number of Positions / Contacts per Port10P8C
ShieldingShielded
Performance CategoryCat 6a
Mounting StyleCable Mount
Mounting AngleStraight
Termination StyleIDC
IP RatingIP20
Current Rating1.5 A
Voltage Rating50 VAC, 60 VDC
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingKit
Contact MaterialCopper Alloy
Contact PlatingGold
Mating Cycles5000 Cycles
Number of Ports1 Port
Product TypeModular Connectors / Ethernet Connectors
SubcategoryModular Connectors / Ethernet Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8544422000
TARIC8544421000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$9.30$930.00
$7.91$7,910.00
$7.83$39,150.00
$7.75$77,500.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes