Reference Only
09451812560XL
Modular Connectors / Ethernet Connectors 10A-1 Solder Plug
Datasheet
09451812560XL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Modular Connectors / Ethernet Connectors | |
| Product | Connectors | |
| Type | Industrial | |
| Gender | Plug (Male) | |
| Number of Positions / Contacts per Port | 10P10C | |
| Shielding | Shielded | |
| Performance Category | Cat 6a | |
| Mounting Style | Cable Mount | |
| Mounting Angle | Straight | |
| Termination Style | Solder | |
| IP Rating | IP20 | |
| Current Rating | 1.5 A | |
| Voltage Rating | 50 VAC, 60 VDC | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Color | Black | |
| Tab Direction | User Selectable | |
| Packaging | Kit | |
| Application | 10G Base-T | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Flammability Rating | UL 94 V-0 | |
| Mating Cycles | 5000 Cycle | |
| Number of Contacts | 10 Contact | |
| Number of Ports | 1 Port | |
| Number of Positions | 10 Position | |
| Product Type | Modular Connectors / Ethernet Connectors | |
| Subcategory | Modular Connectors / Ethernet Connectors | |
| Tradename | ix Industrial | |
| Part # Aliases | 09 45 181 2560XL 9451812560XL |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536698000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Technical Resources
106In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.74 | $7.74 | |
| $6.45 | $645.00 | |
| $6.34 | $1,268.00 | |
| $6.21 | $1,863.00 | |
| $6.06 | $3,030.00 | |
| $5.83 | $5,830.00 | |
| $5.77 | $28,850.00 | |
| $5.72 | $57,200.00 |
Need more?
Sign in to add projects and notes