Reference Only
09451511570
Modular Connectors / Ethernet Connectors RJ45 MultiFeature 8pin Cat6a
Datasheet
09451511570 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Modular Connectors / Ethernet Connectors | |
| Product | Connectors | |
| Gender | Plug (Male) | |
| USOC Codes | RJ45 | |
| Number of Positions / Contacts per Port | 8P8C | |
| Shielding | Shielded | |
| Performance Category | Cat 6a | |
| Mounting Style | Cable Mount | |
| Mounting Angle | Straight | |
| Termination Style | IDC | |
| IP Rating | IP20 | |
| Current Rating | 1.76 A | |
| Voltage Rating | 50 VAC, 60 VDC | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Color | Yellow | |
| Tab Direction | User Selectable | |
| Packaging | Each | |
| Application | 10G Base-T | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Insulation Resistance | 5 GOhms | |
| Mating Cycles | 750 Cycles | |
| Number of Contacts | 8 Contact | |
| Number of Positions | 8 Position | |
| Product Type | Modular Connectors / Ethernet Connectors | |
| Subcategory | Modular Connectors / Ethernet Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Latvia |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
57In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $28.84 | $28.84 | |
| $28.55 | $142.75 | |
| $24.76 | $247.60 | |
| $23.21 | $580.25 | |
| $22.10 | $1,105.00 | |
| $21.05 | $2,105.00 | |
| $19.73 | $4,932.50 | |
| $18.79 | $9,395.00 |
Need more?
Sign in to add projects and notes