Reference Only

09451511520

Modular Connectors / Ethernet Connectors IP20 DATA PLUG 8P

Manufacturer:

Mfr Part:
09451511520

TTI Part:
09451511520

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryModular Connectors / Ethernet Connectors
ProductConnectors
GenderPlug (Male)
USOC CodesRJ45
Number of Positions / Contacts per Port8P8C
ShieldingShielded
Performance CategoryCat 6a
Mounting StyleCable Mount
Mounting AngleStraight
Termination StyleIDC
IP RatingIP20
Current Rating1.5 A
Voltage Rating125 VAC
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 70 C
ColorBlack
Tab DirectionUser Selectable
SeriesHarting RJ Industrial
PackagingEach
Application10G Base-T
Flammability RatingUL 94 V-0
Number of Ports1 Port
Number of Positions8 Position
Product TypeModular Connectors / Ethernet Connectors
SubcategoryModular Connectors / Ethernet Connectors
Part # Aliases09-45-151-1520 09 45 151 1520 9451511520

Export and Environmental Classification

AttributeDescription
Country of OriginRomania
ECCNEAR99
HTS8536698000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NamePotassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulfonate (29420-49-3)

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$12.43$124.30
$11.53$576.50
$10.77$1,077.00
$10.36$5,180.00
Need more?

My Notes

Sign into see notes.