Reference Only
09451459011
Heavy Duty Power Connectors PP V4 2 SGNL 10P CBL plstc/cbl 6.5-9.5mm
Datasheet
09451459011 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Product | Connectors | |
| Current Rating | 5 A | |
| Number of Positions | 10 Position | |
| Termination Style | Crimp | |
| Voltage Rating | 50 V | |
| Housing Material | Thermoplastic (TP) | |
| Contact Material | Copper Alloy | |
| Wire Gauge Min | 26 AWG | |
| Wire Gauge Max | 18 AWG | |
| IP Rating | IP65, IP67 | |
| Maximum Operating Temperature | + 70 C | |
| Packaging | Bulk | |
| Contact Gender | Female | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Black | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Mounting Style | Cable | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Romania |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Technical Resources
5In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $23.77 | $23.77 | |
| $20.21 | $202.10 | |
| $20.00 | $400.00 | |
| $18.70 | $561.00 | |
| $18.04 | $902.00 | |
| $17.18 | $1,718.00 | |
| $17.01 | $3,402.00 | |
| $15.33 | $7,665.00 |
Need more?
Sign in to add projects and notes