Reference Only
09451151100
Modular Connectors / Ethernet Connectors IP67 DATA 3A PLUG STRAIGHT METAL
Datasheet
09451151100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Modular Connectors / Ethernet Connectors | |
| Product | Connectors | |
| Type | Industrial | |
| Gender | Plug (Male) | |
| USOC Codes | RJ45 | |
| Number of Positions / Contacts per Port | 8P4C | |
| Shielding | Shielded | |
| Performance Category | Cat 5 | |
| Mounting Style | In-Line | |
| Mounting Angle | Straight | |
| Termination Style | IDC | |
| IP Rating | IP67 | |
| Current Rating | 1.5 A | |
| Voltage Rating | 125 VAC | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 70 C | |
| Color | Gray | |
| Tab Direction | User Selectable | |
| Series | Harting RJ Industrial | |
| Packaging | Each | |
| Application | 10/100 Base-T | |
| Number of Ports | 1 Port | |
| Number of Positions | 9 Position | |
| Product Type | Modular Connectors / Ethernet Connectors | |
| Subcategory | Modular Connectors / Ethernet Connectors | |
| Part # Aliases | 09-45-115-1100 09 45 115 1100 9451151100 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Romania |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Images
Specification Sheets
Technical Resources
35In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $55.93 | $55.93 | |
| $51.69 | $258.45 | |
| $46.91 | $469.10 | |
| $46.45 | $1,161.25 | |
| $45.27 | $2,263.50 | |
| $43.11 | $4,311.00 | |
| $41.43 | $10,357.50 | |
| $41.02 | $20,510.00 |
Need more?
Sign in to add projects and notes