Reference Only

09407030951

Heavy Duty Power Connectors Han 3HPR angled hous long, not RoHS

Manufacturer:

Mfr Part:
09407030951

TTI Part:
09407030951

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
SeriesHan HPR
PackagingEach
TradenameHan
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases9407030951

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

3In Stock

8 expected 13-Jan-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$66.85$66.85
$66.19$198.57
$65.53$327.65
$62.05$620.50
$61.44$1,536.00
$59.09$2,954.50
$56.27$5,627.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes