Reference Only

09405249944

Heavy Duty Power Connectors 24B HPR Compact Frame for 4x250amp male contacts

Manufacturer:

Mfr Part:
09405249944

TTI Part:
09405249944

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
ProductAccessories
Accessory TypeFrame
Housing / Hood Size24B
Housing MaterialAluminum
PackagingBulk
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

5In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$27.31$27.31
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.