Reference Only
09405245411
Heavy Duty Power Connectors 24B HPR Compact Bulkhead Housing Cover, w/ lanyard
Datasheet
09405245411 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Product | Accessories | |
| Accessory Type | Protection Cover | |
| Boardlocks | Screw Locking | |
| Housing / Hood Size | 24HPR | |
| Housing Material | Aluminum | |
| IP Rating | IP65, IP68, IP69 | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Bulk | |
| Housing Color | Black | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
3In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $75.40 | $75.40 | |
| $68.48 | $342.40 | |
| $67.80 | $678.00 | |
| $67.11 | $1,677.75 | |
| $66.44 | $3,322.00 | |
| $65.66 | $6,566.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes