Reference Only
09405165411
Heavy Duty Power Connectors 16B HPR Compact Bulkhead Housing Cover, w/ lanyard
Datasheet
09405165411 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Product | Accessories | |
| Accessory Type | Protection Cover | |
| Boardlocks | Screw Locking | |
| Housing / Hood Size | 16HPR | |
| Housing Material | Aluminum | |
| IP Rating | IP65, IP68, IP69 | |
| Packaging | Bulk | |
| Housing Color | Black | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
4In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $69.90 | $69.90 | |
| $66.97 | $334.85 | |
| $60.66 | $606.60 | |
| $56.87 | $1,421.75 | |
| $54.16 | $2,708.00 | |
| $51.58 | $5,158.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.