Reference Only

09405109901

Heavy Duty Power Connectors 10B HPR Compact Mounting Frame

Manufacturer:

Mfr Part:
09405109901

TTI Part:
09405109901

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
ProductAccessories
Accessory TypeFrame
BoardlocksScrew Locking
Housing / Hood Size10B
Housing MaterialAluminum
IP RatingIP65, IP68, IP69
Maximum Operating Temperature+ 125 C
PackagingBulk
Minimum Operating Temperature- 40 C
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

10In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$49.87$49.87
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes