Reference Only

09405009901

Heavy Duty Power Connectors HPR Compact Guiding Pin

Manufacturer:

Mfr Part:
09405009901

TTI Part:
09405009901

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
ProductAccessories
Accessory TypeGuide Pin
Housing MaterialStainless Steel
PackagingBulk
Housing GenderMale
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS7318190000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

83In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 3 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.99$5.97
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.