Reference Only

09400105414

Heavy Duty Power Connectors Han 10HPR hood cvr screw locking

Manufacturer:

Mfr Part:
09400105414

TTI Part:
09400105414

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
SeriesHan HPR
ProductAccessories
Accessory TypeProtection Cover
Housing / Hood Size10B
Housing MaterialAluminum
IP RatingIP65, IP68, IP69
PackagingEach
TradenameHan
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases9400105414

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS7616995160
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$50.91$50.91
$42.76$2,138.00
$40.73$4,073.00
$38.18$9,545.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes