Reference Only
09400009955
Heavy Duty Power Connectors Han 24 HPR Mounting Frame
Datasheet
09400009955 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han HPR | |
| Product | Accessories | |
| Accessory Type | Mounting Frame | |
| Housing / Hood Size | 24B | |
| Thread Size | M6 | |
| Housing Material | Aluminum | |
| Packaging | Each | |
| Tradename | Han | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 9400009955 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $36.51 | $365.10 | |
| $32.59 | $1,629.50 | |
| $31.04 | $3,104.00 | |
| $29.10 | $7,275.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.