Reference Only
09400009902
Heavy Duty Power Connectors MOUNTING FRAME HAN EE 18 POLES+PE
Datasheet
09400009902 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han HPR | |
| Product | Accessories | |
| Accessory Type | Mounting Frame | |
| Housing / Hood Size | 10HPR | |
| Thread Size | M6 | |
| Housing Material | Aluminum | |
| Packaging | Each | |
| Tradename | Han | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 09-40-000-9902 09 40 000 9902 9400009902 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 7616995190 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $19.88 | $19.88 | |
| $19.16 | $958.00 | |
| $18.81 | $1,881.00 | |
| $18.24 | $4,560.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.