Reference Only

09380423001

Heavy Duty Power Connectors MALE INSERT HAN 16B CRIMP TERM

Manufacturer:

Mfr Part:
09380423001

TTI Part:
09380423001

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
SeriesHan K
ProductConnectors
Current Rating10 A, 40 A
Number of Positions36 Position + PE
Termination StyleCrimp
Voltage Rating160 V, 690 V
Housing / Hood Size16B
Housing MaterialPolycarbonate (PC)
Wire Gauge Min16 AWG, 26 AWG
Wire Gauge Max10 AWG, 14 AWG
PackagingEach
TradenameHan
Contact GenderMale
Housing GenderMale
Mounting AngleStraight
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases09-38-042-3001 09 38 042 3001 9380423001

Export and Environmental Classification

AttributeDescription
Country of OriginRomania
ECCNEAR99
HTS8538908180
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$63.02$63.02
$53.69$2,684.50
$51.13$5,113.00
$50.62$12,655.00
Need more?
Sign in to add projects and notes