Reference Only
09380323001
Heavy Duty Power Connectors MALE INSERT HAN 10B CRIMP TERM
Datasheet
09380323001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han K | |
| Product | Connectors | |
| Current Rating | 10 A, 16 A | |
| Number of Positions | 32 Position + PE | |
| Termination Style | Crimp | |
| Voltage Rating | 160 V, 600 V | |
| Housing / Hood Size | 10B | |
| Housing Material | Polyamide (PA) | |
| Wire Gauge Min | 20 AWG, 26 AWG | |
| Wire Gauge Max | 12 AWG, 14 AWG | |
| Packaging | Each | |
| Tradename | Han | |
| Contact Gender | Male | |
| Housing Gender | Male | |
| Mounting Angle | Straight | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 09-38-032-3001 09 38 032 3001 9380323001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Romania |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $53.06 | $53.06 | |
| $46.34 | $2,317.00 | |
| $45.88 | $4,588.00 | |
| $45.43 | $11,357.50 |
Need more?
Sign in to add projects and notes